EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.23.00.40 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 430 |
Maximum AC Voltage Rating (V) | 275 |
Maximum DC Voltage Rating (V) | 350 |
Maximum Clamping Voltage (V) | 710 |
Tolerance Voltage | 10% |
Clamping Current (A) | 25 |
Maximum Surge Current (A) | 2500 |
Capacitance Value (pF) | 270pF |
Energy (J) | 63 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Diameter (mm) | 12.5 |
Product Depth (mm) | 5.4 |
Product Height (mm) | 15 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |
When different voltages are applied to this VDRS10P275BSE MOV from Vishay will change resistance. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.5 mm tall and 5.4 mm deep with a diameter of 13.5 mm. This varistor has a voltage of 430 V. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its capacitance value is 270pF. Its tolerance voltage is 10%. This device utilizes metal oxide technology.