VishayVDRS10P275TMEVaristors

Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R

A nonlinear resistor this VDRS10P275TME MOV manufactured from Vishay will change resistance. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 710 V. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal oxide technology. Its capacitance value is 270pF. This product is 18 mm tall and 5.4 mm deep with a diameter of 13.5 mm. This varistor has a voltage of 430 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.

No Stock Available

Quantity Increments of 750 Minimum 1500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.3737
    1. 1500+$0.3737
    2. 3000+$0.3700
    3. 6000+$0.3663
    4. 9000+$0.3626
    5. 12000+$0.3590
    6. 15000+$0.3554
    7. 24000+$0.3519
    8. 30000+$0.3483
    9. 75000+$0.3448