VishayVDRS10P320BSEVaristors

Var MOV 320VAC/420VDC 2500A 510V Radial Bulk

Provide proper variable resistance to your circuit by using this VDRS10P320BSE MOV from Vishay. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 850 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This device is made with metal oxide technology. Its capacitance value is 220pF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This varistor has a voltage of 510 V. This product is 15.5 mm tall and 6.2 mm deep with a diameter of 13.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.2767
    1. 1500+$0.2767
    2. 2500+$0.2721
    3. 5000+$0.2700