EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 910 |
Maximum AC Voltage Rating (V) | 550 |
Maximum DC Voltage Rating (V) | 745 |
Maximum Clamping Voltage (V) | 1500 |
Tolerance Voltage | 10% |
Clamping Current (A) | 50 |
Maximum Surge Current (A) | 4500 |
Capacitance Value (pF) | 180pF |
Energy (J) | 160 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Diameter (mm) | 16.5 |
Product Depth (mm) | 7.9 |
Product Height (mm) | 19 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |
Are you looking for a nonlinear resistor? This VDRS14T550BSE MOV from Vishay will exceed your needs! Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 1500 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. Its capacitance value is 180pF. This varistor has a voltage of 910 V. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. This device is made with metal oxide technology. This product is 19 mm tall and 7.9 mm deep with a diameter of 17 mm.