VishayVDRS20W300BSEVaristors

Var MOV 300VAC/385VDC 6500A 470V Radial Bulk

Are you looking for a nonlinear resistor? This VDRS20W300BSE MOV from Vishay will exceed your needs! Its maximum surge current is 6500 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25 mm tall and 6.9 mm deep with a diameter of 23 mm. This device is made with metal oxide technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. Its capacitance value is 810pF. This varistor has a voltage of 470 V.

Import TariffMay apply to this part if shipping to the United States

125 parts: Ships today

    Total$1.02Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 125 parts
      • Price: $1.0159