Analog Devices VDSP-SHARC-PC-FULL Software Development Tools
VisualDSP++ SHARC DSP Compiler/Debugger Software
Product Technical Specifications
Compliant | |
3D991 | |
Active | |
8523.49.40.00 | |
Automotive | No |
PPAP | No |
SHARC | |
DSP | |
Compiler/Debugger | |
5.0 | |
Win 2000|Win Vista|Win XP | |
C|C++|VBScript | |
Full | |
CD|Download | |
Yes | |
VisualDSP++ |
-
Dev Kit Description
VDSP-SHARC-PC-FULL is VisualDSP++ 5.0 for SHARC. VisualDSP++® 5.0 is a state-of-the-art software development environment targeting the Analog Devices embedded processor portfolio. With the embedded software engineer and signal processing-intensive applications specifically in mind, VisualDSP++, coupled with Analog Devices in-circuit emulator (ICE) and EZ-KIT Lite® evaluation products, provides bestin-class capabilities for developing demanding real-time applications.
-
Dev Kit Features
- Multiple project management
- Profiling and tracing of instruction execution
- Automation API and automation aware scripting engine
- Multiple processor (MP) support
- Background telemetry channel (BTC) support with data streaming capability
- Statistical profiling
- Graphical plotting capabilities
- Cache visualization
- Execution pipeline viewer
- Compiled simulation Efficient Application Code Generation
- Native C/C++ compiler and enhanced assembler
- Profile-guided optimization (PGO)
- Expert linker with profiling capability
- Integrated source code control
- TCP/IP and USB support for Blackfin Processors
- Processor configuration/start-up code wizard for Blackfin Processors
- VisualDSP++ kernel (VDK) with multiprocessor messaging capability
- System services and device driver support for Blackfin Processors
- File system support for Blackfin Processors
