EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Yes |
Technology | Multilayer |
Varistor Voltage (V) | 82 |
Maximum AC Voltage Rating (V) | 50 |
Maximum DC Voltage Rating (V) | 65 |
Maximum Clamping Voltage (V) | 137 |
Tolerance Voltage | 10% |
Clamping Current (A) | 1 |
Maximum Surge Current (A) | 120 |
Capacitance Value (pF) | 340pF |
Energy (J) | 0.8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Size Code | 1206 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 1.6 |
Product Height (mm) | 1.65 |
Mounting | Surface Mount |