Lelon Electronics VEJ4R7M1VTR-0406

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.7mm) SMD 0.017A 2000h 105°C T/R

Product Technical Specifications

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic VEJ4R7M1VTR-0406 aluminum capacitor from Lelon Electronics for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 5.7 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its capacitance value is 4.7uF.

Symbols and Footprints

A datasheet is only available for this product at this time.

VEJ4R7M1VTR-0406 Lelon Electronics

Lelon ElectronicsVEJ4R7M1VTR-0406

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.7mm) SMD 0.017A 2000h 105°C T/R

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic VEJ4R7M1VTR-0406 aluminum capacitor from Lelon Electronics for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 5.7 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its capacitance value is 4.7uF.

A datasheet is only available for this product at this time.