VishayVEML6030X01Ambient Light Sensors
Light to Digital Ambient Light Sensor 2.5V/3.3V Automotive AEC-Q101 SMD
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8541.49.10.50 | |
| Automotive | Unknown |
| PPAP | Yes |
| Light to Digital | |
| 0 to 7200 | |
| Serial (I2C) | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2 |
| Package Length | 2 |
| Supplier Package | SMD |
Automatically adjust the parameters of your system with this VEML6030X01 ambient light sensor from Vishay based on changing lighting conditions. This device has a maximum of 3.6 V.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
