EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Yes |
PPAP | Unknown |
Sensor Type | Light to Digital |
Lux Range (lux) | 0 to 228000 |
Peak Wavelength (nm) | 700 |
Maximum Clock Frequency (kHz) | 400 |
Maximum Fall Time (ns) | 300 |
Maximum Rise Time (ns) | 300 |
Interface Type | Serial (I2C) |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 2.5 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Supply Current (uA) | 280 |
Maximum Power Dissipation (mW) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Linearity | Yes |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 2.45 |
Package Length | 2.67 |
PCB changed | 6 |
Pin Count | 6 |