Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
RGBW | |
16 | |
Serial (I2C) | |
1000 | |
300 | |
2.5 | |
3.6 | |
200(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | LGA |
Supplier Package | OPLGA |
4 |
EDA / CAD Models |