VishayVEMT2000X01Phototransistors
Phototransistor IR Chip Silicon 860nm Automotive AEC-Q101 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | Yes |
PPAP | Unknown |
IR Chip | |
Phototransistor | |
Domed | |
Black | |
Silicon | |
1 | |
NPN | |
30 | |
Top View | |
860 | |
9000 | |
50 | |
100 | |
7 | |
20 | |
0.4 | |
100 | |
NPN Transistor | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.77 mm |
Package Width | 2.3 mm |
Package Length | 2.3 mm |
PCB changed | 2 |
Supplier Package | SMD |
2 |
EDA / CAD Models |