VishayVESD05A8A-HNH-GS08ESD Suppressors
ESD Suppressor Diode Array Uni-Dir/Bi-Dir 5V 9-Pin LLP-1713 T/R
Compliant | |
EAR99 | |
LTB | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Octal | |
Bi-Directional | |
8 | |
5 | |
13 | |
1 | |
65 | |
35 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.4(Max) |
Package Length | 1.75(Max) |
PCB changed | 9 |
Supplier Package | LLP-1713 |
9 |
This tvs VESD05A8A-HNH-GS08 ESD protection device from Vishay protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±25@Contact Disc kV. This device's maximum clamping voltage is 13 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a octal configuration. Its capacitance value is 35 pF.