Epson America, IncVG-4231CE 27.0000M-PSCM3Controlled Oscillators
Oscillator VCXO 27MHz ±37ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Crystal Oscillator (VCXO) | |
27 | |
27 | |
27 | |
±5ppm/(5th) Year | |
±37ppm | |
15 | |
60 | |
CMOS | |
3 | |
3.6 | |
3.3 | |
0 to 3.6 | |
7 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
4 |