EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8547.20.00.00 |
Automotive | No |
PPAP | No |
Type | Guide |
Material | Glass/Nylon |
Color | Black |
Component Mounting Hole (Metric) (mm) | 3.708 |
Board Thickness (Metric) (mm) | 3.7 |
Product Length (Metric) (mm) | 127 |
Product Depth (Metric) (mm) | 12.1 |
Product Height (Metric) (mm) | 15.2 |
Component Mounting Hole (Imperial) (in) | 0.146 |
Board Thickness (Imperial) (in) | 0.146 |
Product Length (Imperial) (in) | 5 |
Product Depth (Imperial) (in) | 0.475 |
Product Height (Imperial) (in) | 0.6 |