Epson America, IncVG7050ECN SM20T007-CJGLPFBControlled Oscillators
Oscillator VCXO 622.08MHz/ 644.53125MHz/ 669.326582MHz/ 693.482991MHz ±50ppm (Stability) LVPECL 55% 3.3V 10-Pin SMD
Compliant | |
NLR/EAR99 | |
Obsolete | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
VCXO | |
622.08 | |
693.482991 | |
622.08|644.53125|669.326582|693.482991 | |
622.08|644.53125|669.326582|693.482991 | |
50 to 800 | |
±50ppm | |
55 | |
LVPECL | |
2.97 | |
3.63 | |
3.3 | |
0 to 3.63 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 5 mm |
Package Length | 7 mm |
PCB changed | 10 |
10 |