EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 6.3 |
Output Power (W) | 75.6 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 1500VAC(Typ) |
Line Regulation | 1% |
Load Regulation | 1% |
Maximum Input Current (A) | 1.7 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 85(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 100mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Product Weight (g) | 300 |
Mounting | Chassis |
Package Height | 30 |
Package Width | 97.5 |
Package Length | 129 |
PCB changed | 7 |
Pin Count | 7 |