PletronicsVHA6029036LK0000703333333Controlled Oscillators
Oscillator VCXO 1.7MHz to 108MHz ±70ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin CLCC SMD
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Controlled Crystal Oscillator (VCXO) | |
1.7 | |
108 | |
1.7 to 108 | |
1.7 to 108 | |
±70ppm | |
15 | |
55 | |
CMOS | |
2.97 | |
3.63 | |
3.3 | |
0 to 3.3 | |
8 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.87 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | CLCC |
6 |