EU RoHS | Compliant |
Part Status | Obsolete |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 1 |
Maximum Gate Trigger Current (mA) | 65 |
Surge Current Rating (A) | 350 |
Maximum Holding Current (mA) | 100 |
Repetitive Peak Reverse Voltage (V) | 1600 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.45@45A |
Repetitive Peak Forward Blocking Voltage (V) | 1600 |
Rated Average On-State Current (A) | 40 |
Repetitive Peak Off-State Current (mA) | 0.3 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 21 |
Package Width | 31.6 |
Package Length | 63 |
PCB changed | 6 |
Supplier Package | FO-F-A |
Pin Count | 6 |