CUI IncVHK100W-Q24-S28DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 28V 3.57A 100W 9-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
28 | |
3.57 | |
100 | |
1500VDC | |
DC/DC | |
250(Typ) | |
Yes | |
0.2% | |
0.2% | |
86(Typ) | |
Positive | |
-40 | |
85 | |
Extended | |
Fixed | |
Mounting | Chassis |
Package Height | 38 |
Package Width | 101.76 |
Package Length | 107.5 |
PCB changed | 9 |
9 |