EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 48 |
Output Current (A) | 1.04 |
Output Power (W) | 50 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 300(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.2% |
Line Regulation | 0.2% |
Efficiency (%) | 82(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Mounting | Chassis |
Package Height | 38 |
Package Width | 101.8 |
Package Length | 107.5 |
PCB changed | 9 |
Pin Count | 9 |