EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 200 |
Typical Input Voltage (V) | 300 |
Maximum Input Voltage (V) | 400 |
Output Voltage (V) | 28 |
Output Power (W) | 200 |
Minimum Isolation Voltage | 3000Vrms |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 2000 |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.5% |
Efficiency (%) | 90(Typ) |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 61 |
Package Length | 116.8 |
PCB changed | 9 |
Supplier Package | Brick |
Pin Count | 9 |
Lead Shape | Through Hole |