VicorVI-AIM-I1Power Supply Accessories
Alternating Input Module For DC to DC Converter and Switching Regulator Module
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Alternating Input Module | |
DC to DC Converter and Switching Regulator Module | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 57.9 |
Package Length | 61 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 | |
Lead Shape | Through Hole |