EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 66 |
Typical Input Voltage (V) | 110 |
Maximum Input Voltage (V) | 160 |
Output Voltage (V) | 72 |
Output Power (W) | 100 |
Minimum Isolation Voltage | 3000Vrms |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 1% |
Efficiency (%) | 88(Typ) |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 100 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 57.9 |
Package Length | 61 |
PCB changed | 9 |
Supplier Package | Half-Brick |
Pin Count | 9 |
Lead Shape | Through Hole |