VicorVI-JWL-IYDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 28V 50W 9-Pin Half-Brick
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
28 | |
50 | |
3000Vrms | |
Yes | |
0.5% | |
0.5% | |
90(Typ) | |
-40 | |
100 | |
Fixed | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 57.9 |
Package Length | 61 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 | |
Lead Shape | Through Hole |