STMicroelectronicsVIPER011XSTRAC to DC Switching Converters
AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 33kHz T/R 10-Pin SSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | SSOP |
10 |
EDA / CAD Models |