STMicroelectronicsVIPER12ADIP-EAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin PDIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.92 |
Package Width | 6.1 |
Package Length | 9.02 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Convert the voltage coming from an outlet to an usable condition with this VIPER12ADIP-E AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |