Top Searched
STMicroelectronicsVIPER12ASTR-EAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 66kHz T/R 8-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 9 | |
| 38 | |
| 4.5(Typ) | |
| 66 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Important for ever design this this VIPER12ASTR-E AC to DC converter from STMicroelectronics will be an important device. This AC to DC power converter supports off-line switcher topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
