EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topology | Flyback |
Minimum Supply Voltage (V) | 11.5 |
Maximum Supply Voltage (V) | 23.5 |
Maximum Operating Current (mA) | 1.5 |
Switching Frequency (kHz) | 127 |
Soft Start Option | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
Pin Count | 16 |
Lead Shape | Gull-wing |
Convert to DC easily from the wall outlet by using this VIPER16HDTR AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.