STMicroelectronicsVIPER17HDAC to DC Switching Converters
AC to DC Switching Converter Flyback 127kHz Tube 16-Pin SO N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
From the wall to your devices this VIPER17HD AC to DC converter from STMicroelectronics will help convert power. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |