Top Searched
STMicroelectronicsVIPER22AS-EAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
For all your high AC voltage to DC voltage needs, use this VIPER22AS-E AC to DC converter from STMicroelectronics to make the conversion effortless. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |