STMicroelectronicsVIPER26HDTRAC to DC Switching Converters
AC to DC Switching Converter Flyback 127kHz T/R 16-Pin SO N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
If you need to change from AC to DC voltage use the VIPER26HDTR AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |