EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topology | Flyback |
Minimum Supply Voltage (V) | 8.5 |
Maximum Supply Voltage (V) | 23.5 |
Maximum Operating Current (mA) | 3.5 |
Switching Frequency (kHz) | 127 |
Soft Start Option | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
Pin Count | 16 |
Lead Shape | Gull-wing |
It's easy to convert from AC to DC voltage using the VIPER27HDTR AC to DC converter from STMicroelectronics. This AC to DC power converter supports flyback topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.