STMicroelectronicsVIPER28HDTRAC to DC Switching Converters
AC to DC Switching Converter Flyback 127kHz T/R 16-Pin SO N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
Ideal for low voltage controls this VIPER28HDTR AC to DC converter from STMicroelectronics will be needed. This AC to DC power converter supports off-line switcher topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |