STMicroelectronicsVIPER317HDTRAC to DC Switching Converters
AC to DC Switching Converter Boost/Buck/Flyback 4.25V 145kHz T/R 16-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Boost|Buck|Flyback | |
| 4.5 | |
| 30 | |
| 3.75 | |
| 4 | |
| 4.25 | |
| 2.8 | |
| 145 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
