STMicroelectronicsVIPER37LDAC to DC Switching Converters
AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
Important for ever design this this VIPER37LD AC to DC converter from STMicroelectronics will be an important device. This AC to DC power converter supports through hole topology. This AC to DC power converter has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |