Top Searched
STMicroelectronicsVIPER53DIP-EAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 300kHz Tube 8-Pin PDIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
With the VIPER53DIP-E AC to DC converter from STMicroelectronics you can easily change from AC to DC voltage in your circuit. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |