Top Searched
STMicroelectronicsVIPER53ESP-EAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 300kHz Tube 12-Pin(10+2Tab) PowerSO
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.65(Max) mm |
Package Width | 9.5(Max) mm |
Package Length | 7.6(Max) mm |
PCB changed | 10 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | PowerSO |
12 | |
Lead Shape | Gull-wing |
Important for ever design this this VIPER53ESP-E AC to DC converter from STMicroelectronics will be an important device. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.