50% Off
VishayVJ0402A101KXACW1BCCapacitor Ceramic Multilayer
Cap Ceramic 100pF 50V C0G 10% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This VJ0402A101KXACW1BC multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 100pF. This product is 1 mm long, 0.55(Max) mm tall and 0.5 mm deep. It has a tolerance of 10%.
EDA / CAD Models |