50% Off

VishayVJ0402D820JXXAJCapacitor Ceramic Multilayer

Cap Ceramic 82pF 25V C0G 5% Pad SMD 0402 125°C Medical T/R

This VJ0402D820JXXAJ multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 82pF. This product is 1.02 mm long, 0.61(Max) mm tall and 0.51 mm deep.

5 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Israel
         
      • Price: $0.0225
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 5 parts
      • Price: $0.0225