50% Off

VishayVJ0603A101KXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 100pF 50V C0G 10% Pad SMD 0603 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this VJ0603A101KXACW1BC multilayer ceramic capacitor from Vishay! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 100pF. It has a tolerance of 10%. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

86 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1915+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      86
      Country Of origin:
      China
         
      • Price: $0.0032
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1915+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 86 parts
      • Price: $0.0032