50% Off

VishayVJ0603A102FXXCW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 25V C0G 1% Pad SMD 0603 125°C T/R

Since this VJ0603A102FXXCW1BC multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 1%.

Import TariffMay apply to this part

1,045 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2037+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      1045
      Country Of origin:
      China
         
      • Price: $0.0093
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2037+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,045 parts
      • Price: $0.0093