50% Off

VishayVJ0603A2R2CXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R

This VJ0603A2R2CXACW1BC multilayer ceramic capacitor from Vishay is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 2.2pF. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

843 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      843
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 843 parts
      • Price: $0.0040