50% Off
VishayVJ0603A3R9CXACW1BCCapacitor Ceramic Multilayer
Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |