50% Off

VishayVJ0603A8R2CXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this VJ0603A8R2CXACW1BC multilayer ceramic capacitor from Vishay achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 8.2pF. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

1 part: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1907+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1907+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.003