50% Off

VishayVJ0603V104ZXAPW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this VJ0603V104ZXAPW1BC multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

70 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      70
      Country Of origin:
      China
         
      • Price: $0.0060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 70 parts
      • Price: $0.0060