50% Off

VishayVJ0603Y101MXXCW1BCCapacitor Ceramic Multilayer

Cap Ceramic 100pF 25V X7R 20% Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this VJ0603Y101MXXCW1BC multilayer ceramic capacitor from Vishay is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep. It has a tolerance of 20%. Its capacitance value is 100pF.

Import TariffMay apply to this part if shipping to the United States

58 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      58
      Country Of origin:
      China
         
      • Price: $0.0043
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 58 parts
      • Price: $0.0043