50% Off

VishayVJ0603Y103JXQCW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 10V X7R 5% Pad SMD 0603 125°C T/R

Do you need a non-polarized capacitor? This VJ0603Y103JXQCW1BC multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 0.01uF.

Import TariffMay apply to this part

20 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      China
         
      • Price: $0.0266
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 20 parts
      • Price: $0.0266