50% Off
VishayVJ0603Y273KXACW1BCCapacitor Ceramic Multilayer
Cap Ceramic 0.027uF 50V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with Vishay's VJ0603Y273KXACW1BC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.027uF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.