50% Off

VishayVJ0603Y393KXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.039uF 50V X7R 10% Pad SMD 0603 125°C T/R

Do you need a non-polarized capacitor? This VJ0603Y393KXACW1BC multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.039uF.

Import TariffMay apply to this part

111 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      111
      Country Of origin:
      China
         
      • Price: $0.0063
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 111 parts
      • Price: $0.0063